+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11B15242AE

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11B15242AE
TME Symbol:
EC11B15242AE

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
13mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Gross weight4.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11B15242AE
0 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 5 pcs - 2.30 EURGross price for quantities from 5 pcs - 2.30 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 70 pcs - 1.96 EURGross price for quantities from 70 pcs - 1.96 EUR
Net price for quantities from 140 pcs - 1.90 EURGross price for quantities from 140 pcs - 1.90 EUR
Net price for quantities from 210 pcs - 1.87 EURGross price for quantities from 210 pcs - 1.87 EUR
Net price for quantities from 420 pcs - 1.84 EURGross price for quantities from 420 pcs - 1.84 EUR
Net price for quantities from 700 pcs - 1.82 EURGross price for quantities from 700 pcs - 1.82 EUR
Net price for quantities from 1400 pcs - 1.81 EURGross price for quantities from 1400 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsCardboard = 1 400 pcs