+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11B15244

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11B15244
TME Symbol:
EC11B15244

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
smooth
Shaft length
18mm
Key stroke
0.5mm
Encoders features
with button
Gross weight5.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11B15244
381 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 200 pcs - 2.62 USDGross price for quantities from 200 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs