+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 15imp/revol. | |
Number of positions | 30 | |
Output signal | two phase A and B | |
Mechanical durability | 15000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 10mA | |
Operating temperature | -30...70°C | |
Shaft surface | D spring | |
Shaft length | 13mm | |
Cut depth | 1.5mm |