+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E1220405

Encoder: incremental; THT; 12imp/revol; Pos: 12; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC12E1220405
TME Symbol:
EC12E1220405

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
12imp/revol.
Number of positions
12
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Cut depth
1.5mm
Dimensions
Gross weight3.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E1220405
123 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 40 pcs - 0.95 EURGross price for quantities from 40 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 80 pcs - 0.90 EURGross price for quantities from 80 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.