+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E24204A8

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B

Manufacturer: ALPS

Manufacturer part number:
EC12E24204A8
TME Symbol:
EC12E24204A8

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
10mm
Shaft diameter
6mm
Cut depth
1.5mm
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E24204A8
528 in TME stock
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 5 pcs - 1.31 EURGross price for quantities from 5 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 120 pcs - 1.06 EURGross price for quantities from 120 pcs - 1.06 EUR
Net price for quantities from 600 pcs - 0.96 EURGross price for quantities from 600 pcs - 0.96 EUR
Net price for quantities from 1200 pcs - 0.90 EURGross price for quantities from 1200 pcs - 0.90 EUR
Net price for quantities from 2400 pcs - 0.85 EURGross price for quantities from 2400 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs