+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E2420802

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B

Manufacturer: ALPS

Manufacturer part number:
EC12E2420802
TME Symbol:
EC12E2420802

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
7mm
Shaft diameter
6mm
Cut depth
1.5mm
Gross weight1.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E2420802
0 in TME stock
Net price for quantities from 1900 pcs - 0.99 EURGross price for quantities from 1900 pcs - 0.99 EUR
No. of pieces (Multiplicity: 1 900)
Minimum order quantity: 1 900.
Multiplicity: 1 900.
Packaging method by the manufacturerTray = 95 pcs