+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC20A1824401

Encoder: incremental; THT; 18imp/revol; Pos: 18; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC20A1824401
TME Symbol:
EC20A1824401

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
18imp/revol.
Number of positions
18
Output signal
two phase A and B
Mechanical durability
20000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...80°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
1.5mm
Encoders features
with button
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC20A1824401
0 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 40 pcs - 4.75 USDGross price for quantities from 40 pcs - 4.75 USD
Net price for quantities from 80 pcs - 4.52 USDGross price for quantities from 80 pcs - 4.52 USD
Net price for quantities from 160 pcs - 4.40 USDGross price for quantities from 160 pcs - 4.40 USD
Net price for quantities from 320 pcs - 4.35 USDGross price for quantities from 320 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 40 pcsBag = 200 pcsCardboard = 400 pcs