+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SB-05D12S

Converter: DC/DC; 10W; Uin: 4.7÷9VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC2SB-05D12S
TME Symbol:
EC2SB-05D12S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
4.7...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Mounting
SMT
Manufacturer series
EC2SB
Body dimensions
25.4x25.4x9.2mm
Efficiency
87%
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SB-05D12S
0 in TME stock
Net price for quantities from 1 pcs - 26.00 EURGross price for quantities from 1 pcs - 26.00 EUR
Net price for quantities from 10 pcs - 25.21 EURGross price for quantities from 10 pcs - 25.21 EUR
Net price for quantities from 100 pcs - 20.86 EURGross price for quantities from 100 pcs - 20.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.