+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SB-05S05

Converter: DC/DC; 10W; Uin: 4.7÷9VDC; Uout: 5VDC; Iout: 0÷2500mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC2SB-05S05
TME Symbol:
EC2SB-05S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
4.7...9V DC
Output voltage
5V DC
Output current
0...2.5A
Mounting
THT
Manufacturer series
EC2SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SB-05S05
0 in TME stock
Net price for quantities from 1 pcs - 27.36 EURGross price for quantities from 1 pcs - 27.36 EUR
Net price for quantities from 5 pcs - 24.32 EURGross price for quantities from 5 pcs - 24.32 EUR
Net price for quantities from 20 pcs - 22.04 EURGross price for quantities from 20 pcs - 22.04 EUR
Net price for quantities from 100 pcs - 20.52 EURGross price for quantities from 100 pcs - 20.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.