+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A02M

Converter: DC/DC; 3W; Uin: 4.5÷6VDC; Uout: 12VDC; Iout: 250mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC3A02M
TME Symbol:
EC3A02M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
4.5...6V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A02M
0 in TME stock
Net price for quantities from 1 pcs - 14.13 USDGross price for quantities from 1 pcs - 14.13 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 13.62 USD
Net price for quantities from 100 pcs - 11.13 USDGross price for quantities from 100 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)