+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...6V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.1A | |
Output current 2 | 0.1A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | EC3A | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 75% | |
Operating temperature | -25...71°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |