+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A12H

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 250mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC3A12H
TME Symbol:
EC3A12H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A12H
19 in TME stock
Net price for quantities from 1 pcs - 10.97 EURGross price for quantities from 1 pcs - 10.97 EUR
Net price for quantities from 5 pcs - 9.65 EURGross price for quantities from 5 pcs - 9.65 EUR
Net price for quantities from 20 pcs - 8.74 EURGross price for quantities from 20 pcs - 8.74 EUR
Net price for quantities from 100 pcs - 8.14 EURGross price for quantities from 100 pcs - 8.14 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs