+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A26M

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: CINCON

Manufacturer part number:
EC3A26M
TME Symbol:
EC3A26M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A26M
0 in TME stock
Net price for quantities from 1 pcs - 12.23 EURGross price for quantities from 1 pcs - 12.23 EUR
Net price for quantities from 10 pcs - 11.78 EURGross price for quantities from 10 pcs - 11.78 EUR
Net price for quantities from 100 pcs - 9.64 EURGross price for quantities from 100 pcs - 9.64 EUR
No. of pieces (Multiplicity: 1)