+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AE24M

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC3AE24M
TME Symbol:
EC3AE24M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
EC3AE
Body dimensions
31.8x20.3x10.2mm
Efficiency
61%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AE24M
0 in TME stock
Net price for quantities from 1 pcs - 8.29 GBPGross price for quantities from 1 pcs - 8.29 GBP
Net price for quantities from 50 pcs - 6.83 GBPGross price for quantities from 50 pcs - 6.83 GBP
Net price for quantities from 100 pcs - 6.58 GBPGross price for quantities from 100 pcs - 6.58 GBP
No. of pieces (Multiplicity: 1)