+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AE43M

Converter: DC/DC; 3W; Uin: 43.2÷52.8VDC; Uout: 15VDC; Iout: 200mA

Manufacturer: CINCON

Manufacturer part number:
EC3AE43M
TME Symbol:
EC3AE43M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
43.2...52.8V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AE
Body dimensions
31.8x20.3x10.2mm
Efficiency
61%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AE43M
0 in TME stock
Net price for quantities from 1 pcs - 9.57 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 10 pcs - 9.28 EURGross price for quantities from 10 pcs - 9.28 EUR
Net price for quantities from 100 pcs - 7.55 EURGross price for quantities from 100 pcs - 7.55 EUR
No. of pieces (Multiplicity: 1)