+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AW03HMS

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 200mA; SMT


Manufacturer: CINCON

Manufacturer part number:
EC3AW03HMS
TME Symbol:
EC3AW03HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
EC3AW
Body dimensions
31.8x20.3x11.4mm
Efficiency
76%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AW03HMS
0 in TME stock
Net price for quantities from 1 pcs - 18.19 EURGross price for quantities from 1 pcs - 18.19 EUR
Net price for quantities from 10 pcs - 17.54 EURGross price for quantities from 10 pcs - 17.54 EUR
Net price for quantities from 100 pcs - 14.25 EURGross price for quantities from 100 pcs - 14.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.