+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-48D15

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC3SA-48D15
TME Symbol:
EC3SA-48D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-48D15
0 in TME stock
Net price for quantities from 1 pcs - 10.78 GBPGross price for quantities from 1 pcs - 10.78 GBP
Net price for quantities from 10 pcs - 10.45 GBPGross price for quantities from 10 pcs - 10.45 GBP
Net price for quantities from 100 pcs - 8.49 GBPGross price for quantities from 100 pcs - 8.49 GBP
No. of pieces (Multiplicity: 1)