+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-48S12

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 250mA; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC3SA-48S12
TME Symbol:
EC3SA-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-48S12
0 in TME stock
Net price for quantities from 1 pcs - 12.62 EURGross price for quantities from 1 pcs - 12.62 EUR
Net price for quantities from 10 pcs - 12.23 EURGross price for quantities from 10 pcs - 12.23 EUR
Net price for quantities from 100 pcs - 9.94 EURGross price for quantities from 100 pcs - 9.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.