+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SB-24S05

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 0÷3000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC3SB-24S05
TME Symbol:
EC3SB-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0...3A
Mounting
THT
Manufacturer series
EC3SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SB-24S05
8 in TME stock
Net price for quantities from 1 pcs - 36.15 USDGross price for quantities from 1 pcs - 36.15 USD
Net price for quantities from 5 pcs - 32.01 USDGross price for quantities from 5 pcs - 32.01 USD
Net price for quantities from 20 pcs - 29.94 USDGross price for quantities from 20 pcs - 29.94 USD
Net price for quantities from 100 pcs - 27.89 USDGross price for quantities from 100 pcs - 27.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.