+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SB-48S33S

Converter: DC/DC; 13W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 4A; SMT


Manufacturer: CINCON

Manufacturer part number:
EC3SB-48S33S
TME Symbol:
EC3SB-48S33S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
13W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
4A
Mounting
SMT
Manufacturer series
EC3SB
Body dimensions
25.4x25.4x9.2mm
Efficiency
86%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SB-48S33S
0 in TME stock
Net price for quantities from 1 pcs - 35.44 USDGross price for quantities from 1 pcs - 35.44 USD
Net price for quantities from 10 pcs - 34.37 USDGross price for quantities from 10 pcs - 34.37 USD
Net price for quantities from 100 pcs - 28.36 USDGross price for quantities from 100 pcs - 28.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.