+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A03-E

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 400mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC4A03-E
TME Symbol:
EC4A03-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A03-E
0 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 10 pcs - 11.47 USDGross price for quantities from 10 pcs - 11.47 USD
Net price for quantities from 100 pcs - 9.79 USDGross price for quantities from 100 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)