+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A03HMS

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 400mA; SMT


Manufacturer: CINCON

Manufacturer part number:
EC4A03HMS
TME Symbol:
EC4A03HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x11.4mm
Efficiency
80%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A03HMS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 10 pcs - 17.95 USDGross price for quantities from 10 pcs - 17.95 USD
Net price for quantities from 100 pcs - 14.59 USDGross price for quantities from 100 pcs - 14.59 USD