+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A13H

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 400mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC4A13H
TME Symbol:
EC4A13H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A13H
0 in TME stock
Net price for quantities from 1 pcs - 13.34 EURGross price for quantities from 1 pcs - 13.34 EUR
Net price for quantities from 5 pcs - 11.79 EURGross price for quantities from 5 pcs - 11.79 EUR
Net price for quantities from 20 pcs - 10.69 EURGross price for quantities from 20 pcs - 10.69 EUR
Net price for quantities from 100 pcs - 9.96 EURGross price for quantities from 100 pcs - 9.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs