+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A16S-E

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SMT

Manufacturer: CINCON

Manufacturer part number:
EC4A16S-E
TME Symbol:
EC4A16S-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.5A
Output current 2
0.5A
Mounting
SMT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x11.4mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
0.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A16S-E
0 in TME stock
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 12.51 EUR
Net price for quantities from 10 pcs - 12.14 EURGross price for quantities from 10 pcs - 12.14 EUR
Net price for quantities from 100 pcs - 9.90 EURGross price for quantities from 100 pcs - 9.90 EUR
No. of pieces (Multiplicity: 1)