+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A21HMS

Converter: DC/DC; 5W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 1A; SMT; EC4A

Manufacturer: CINCON

Manufacturer part number:
EC4A21HMS
TME Symbol:
EC4A21HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
1A
Mounting
SMT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x11.4mm
Efficiency
79%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A21HMS
0 in TME stock
Net price for quantities from 1 pcs - 15.83 EURGross price for quantities from 1 pcs - 15.83 EUR
Net price for quantities from 10 pcs - 15.35 EURGross price for quantities from 10 pcs - 15.35 EUR
Net price for quantities from 100 pcs - 12.53 EURGross price for quantities from 100 pcs - 12.53 EUR
No. of pieces (Multiplicity: 1)