+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB14HT

Converter: DC/DC; 5.5W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC4AB14HT
TME Symbol:
EC4AB14HT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.5W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
81%
Operating temperature
-25...71°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB14HT
0 in TME stock
Net price for quantities from 1 pcs - 18.83 EURGross price for quantities from 1 pcs - 18.83 EUR
Net price for quantities from 10 pcs - 18.27 EURGross price for quantities from 10 pcs - 18.27 EUR
Net price for quantities from 100 pcs - 15.90 EURGross price for quantities from 100 pcs - 15.90 EUR
No. of pieces (Multiplicity: 1)