+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW02H

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 470mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AW02H
TME Symbol:
EC4AW02H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.47A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW02H
0 in TME stock
Net price for quantities from 1 pcs - 19.87 EURGross price for quantities from 1 pcs - 19.87 EUR
Net price for quantities from 10 pcs - 18.48 EURGross price for quantities from 10 pcs - 18.48 EUR
Net price for quantities from 100 pcs - 16.17 EURGross price for quantities from 100 pcs - 16.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs