+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW03

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC4AW03
TME Symbol:
EC4AW03

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW03
0 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 10 pcs - 22.98 USDGross price for quantities from 10 pcs - 22.98 USD
Net price for quantities from 30 pcs - 22.61 USDGross price for quantities from 30 pcs - 22.61 USD
Net price for quantities from 50 pcs - 21.88 USDGross price for quantities from 50 pcs - 21.88 USD
Net price for quantities from 100 pcs - 21.02 USDGross price for quantities from 100 pcs - 21.02 USD
No. of pieces (Multiplicity: 1)