+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW05

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC4AW05
TME Symbol:
EC4AW05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.19A
Output current 2
190mA
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
Gross weight13.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW05
37 in TME stock
Net price for quantities from 1 pcs - 21.26 USDGross price for quantities from 1 pcs - 21.26 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
Net price for quantities from 30 pcs - 20.49 USDGross price for quantities from 30 pcs - 20.49 USD
Net price for quantities from 50 pcs - 19.82 USDGross price for quantities from 50 pcs - 19.82 USD
Net price for quantities from 100 pcs - 19.04 USDGross price for quantities from 100 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs