+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW12H

Converter: DC/DC; 5.6W; Uin: 18÷72VDC; Uout: 12VDC; Iout: 470mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AW12H
TME Symbol:
EC4AW12H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.6W
Input voltage
18...72V DC
Output voltage
12V DC
Output current
0.47A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-25...71°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW12H
0 in TME stock
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 10 pcs - 21.53 USDGross price for quantities from 10 pcs - 21.53 USD
Net price for quantities from 100 pcs - 17.49 USDGross price for quantities from 100 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.