+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW13HM

Converter: DC/DC; 3.3/6W; Uin: 18÷72VDC; Uout: 15VDC; Iout: 400mA


Manufacturer: CINCON

Manufacturer part number:
EC4AW13HM
TME Symbol:
EC4AW13HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
18...72V DC
Output voltage
15V DC
Output current
0.4A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW13HM
0 in TME stock
Net price for quantities from 100 pcs - 21.76 EURGross price for quantities from 100 pcs - 21.76 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.