+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-05D15

Converter: DC/DC; 10W; Uin: 4.7÷9VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4BU-05D15
TME Symbol:
EC4BU-05D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
4.7...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight31.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-05D15
0 in TME stock
Net price for quantities from 1 pcs - 28.45 GBPGross price for quantities from 1 pcs - 28.45 GBP
Net price for quantities from 10 pcs - 25.43 GBPGross price for quantities from 10 pcs - 25.43 GBP
Net price for quantities from 100 pcs - 22.25 GBPGross price for quantities from 100 pcs - 22.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.