+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-24S05

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BU-24S05
TME Symbol:
EC4BU-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-24S05
0 in TME stock
Net price for quantities from 84 pcs - 36.83 USDGross price for quantities from 84 pcs - 36.83 USD
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.