+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4SBW-48D12

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4SBW-48D12
TME Symbol:
EC4SBW-48D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.83A
Output current 2
0.83A
Mounting
THT
Manufacturer series
EC4SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight19.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SBW-48D12
12 in TME stock
Net price for quantities from 1 pcs - 31.70 EURGross price for quantities from 1 pcs - 31.70 EUR
Net price for quantities from 12 pcs - 31.20 EURGross price for quantities from 12 pcs - 31.20 EUR
Net price for quantities from 36 pcs - 30.54 EURGross price for quantities from 36 pcs - 30.54 EUR
Net price for quantities from 60 pcs - 29.55 EURGross price for quantities from 60 pcs - 29.55 EUR
Net price for quantities from 108 pcs - 28.06 EURGross price for quantities from 108 pcs - 28.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 12 pcs