+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BW-24S33

Converter: DC/DC; 13W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 4A; DIP; THT


Manufacturer: CINCON

Manufacturer part number:
EC5BW-24S33
TME Symbol:
EC5BW-24S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
13W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
4A
Case
DIP
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
EC5BW-24S33
0 in TME stock
Net price for quantities from 1 pcs - 37.32 USDGross price for quantities from 1 pcs - 37.32 USD
Net price for quantities from 10 pcs - 36.18 USDGross price for quantities from 10 pcs - 36.18 USD
Net price for quantities from 100 pcs - 29.40 USDGross price for quantities from 100 pcs - 29.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.