+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-110D12

Converter: DC/DC; 10W; Uin: 43÷160VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC6AW-110D12
TME Symbol:
EC6AW-110D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
43...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Mounting
THT
Manufacturer series
EC6AW-110
Body dimensions
31.8x20.3x12.7mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
240kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight16.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-110D12
3 in TME stock
Net price for quantities from 1 pcs - 18.08 GBPGross price for quantities from 1 pcs - 18.08 GBP
Net price for quantities from 10 pcs - 17.70 GBPGross price for quantities from 10 pcs - 17.70 GBP
Net price for quantities from 30 pcs - 17.42 GBPGross price for quantities from 30 pcs - 17.42 GBP
Net price for quantities from 50 pcs - 16.86 GBPGross price for quantities from 50 pcs - 16.86 GBP
Net price for quantities from 100 pcs - 16.20 GBPGross price for quantities from 100 pcs - 16.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs