+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-24D12

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC6AW-24D12
TME Symbol:
EC6AW-24D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.333A
Output current 2
333mA
Case
DIP24
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-24D12
0 in TME stock
Net price for quantities from 1 pcs - 19.80 EURGross price for quantities from 1 pcs - 19.80 EUR
Net price for quantities from 10 pcs - 19.20 EURGross price for quantities from 10 pcs - 19.20 EUR
Net price for quantities from 100 pcs - 15.60 EURGross price for quantities from 100 pcs - 15.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.