+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-48D12S

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SMT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-48D12S
TME Symbol:
EC6AW-48D12S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.333A
Output current 2
333mA
Mounting
SMT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x11.4mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight18.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-48D12S
0 in TME stock
Net price for quantities from 1 pcs - 22.47 EURGross price for quantities from 1 pcs - 22.47 EUR
Net price for quantities from 10 pcs - 21.79 EURGross price for quantities from 10 pcs - 21.79 EUR
Net price for quantities from 100 pcs - 17.71 EURGross price for quantities from 100 pcs - 17.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.