+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-48S05

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1600mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-48S05
TME Symbol:
EC6AW-48S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1.6A
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x12.7mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight17.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-48S05
0 in TME stock
Net price for quantities from 1 pcs - 21.18 EURGross price for quantities from 1 pcs - 21.18 EUR
Net price for quantities from 10 pcs - 20.85 EURGross price for quantities from 10 pcs - 20.85 EUR
Net price for quantities from 30 pcs - 20.41 EURGross price for quantities from 30 pcs - 20.41 EUR
Net price for quantities from 50 pcs - 19.75 EURGross price for quantities from 50 pcs - 19.75 EUR
Net price for quantities from 100 pcs - 18.97 EURGross price for quantities from 100 pcs - 18.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs