+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-48S33

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 0÷2000mA


Manufacturer: CINCON

Manufacturer part number:
EC6AW-48S33
TME Symbol:
EC6AW-48S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0...2A
Case
DIP24
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight17.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-48S33
0 in TME stock
Net price for quantities from 1 pcs - 19.91 EURGross price for quantities from 1 pcs - 19.91 EUR
Net price for quantities from 5 pcs - 17.69 EURGross price for quantities from 5 pcs - 17.69 EUR
Net price for quantities from 20 pcs - 16.04 EURGross price for quantities from 20 pcs - 16.04 EUR
Net price for quantities from 100 pcs - 14.93 EURGross price for quantities from 100 pcs - 14.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs