+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 10...160V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.667A | |
Output current 2 | 667mA | |
Mounting | for DIN rail mounting, for DIN rail mounting (optional) | |
Manufacturer series | EC7BW18 | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Application | railway industry | |
Conform to the norm | EN 50155 |