+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1AHG331

Capacitor: electrolytic; THT; 330uF; 10VDC; Ø6.3x11.2mm; ±20%; NHG


Manufacturer: PANASONIC

Manufacturer part number:
ECA1AHG331

Alternative designations: ECA-1AHG331

TME Symbol:
ECA1AHG331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.2A
Height
11.2mm
Diameter
6.3mm
Gross weight0.616 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1AHG331
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 EURGross price for quantities from 4000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 4 000.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs