+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM103

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø18x35.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM103

Alternative designations: ECA-1CM103

TME Symbol:
ECA1CM103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.8A
Height
35.5mm
Diameter
18mm
Gross weight12.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM103
92 in TME stock
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 3 pcs - 2.07 EURGross price for quantities from 3 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.92 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 1.71 EUR
Net price for quantities from 20 pcs - 1.62 EURGross price for quantities from 20 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs