+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM220B

Capacitor: electrolytic; THT; 22uF; 16VDC; Ø5x11mm; Pitch: 5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM220B

Alternative designations: ECA-1CM220B

TME Symbol:
ECA1CM220B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
75mA
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM220B
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 10 000.
Multiplicity: 5 000.