+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM221

Capacitor: electrolytic; THT; 220uF; 16VDC; Ø6.3x11.2mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM221

Alternative designations: ECA-1CM221

TME Symbol:
ECA1CM221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.28A
Height
11.2mm
Diameter
6.3mm
Gross weight0.632 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM221
2136 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 400 pcs - 0.07 USDGross price for quantities from 400 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs