+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM330

Capacitor: electrolytic; THT; 33uF; 16VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM330

Alternative designations: ECA-1CM330

TME Symbol:
ECA1CM330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.11A
Height
11mm
Diameter
5mm
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM330
1493 in TME stock
Net price for quantities from 1 pcs - 0.15 EURGross price for quantities from 1 pcs - 0.15 EUR
Net price for quantities from 5 pcs - 0.11 EURGross price for quantities from 5 pcs - 0.11 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 25 pcs - 0.08 EURGross price for quantities from 25 pcs - 0.08 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 200 pcs - 0.06 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 600 pcs - 0.05 EURGross price for quantities from 600 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2600 pcs - 0.04 EURGross price for quantities from 2600 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs