+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG102

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG102

Alternative designations: ECA-1EHG102

TME Symbol:
ECA1EHG102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.68A
Height
20mm
Diameter
10mm
Gross weight2.502 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG102
658 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 3 pcs - 0.91 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs