+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG102B

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG102B

Alternative designations: ECA-1EHG102B

TME Symbol:
ECA1EHG102B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.68A
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG102B
0 in TME stock
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 4000 pcs - 0.30 EURGross price for quantities from 4000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.