+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG470B

Capacitor: electrolytic; THT; 47uF; 25VDC; Ø5x11mm; Pitch: 5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG470B

Alternative designations: ECA-1EHG470B

TME Symbol:
ECA1EHG470B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
25V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
91mA
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG470B
0 in TME stock
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.