+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG471B

Capacitor: electrolytic; 470uF; 25VDC; Ø10x12.5mm; H: 12.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG471B

Alternative designations: ECA-1EHG471B

TME Symbol:
ECA1EHG471B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Height
12.5mm
Diameter
10mm
Gross weight1.597 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA1EHG471B
0 in TME stock
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 5 pcs - 0.38 GBPGross price for quantities from 5 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 200 pcs - 0.24 GBPGross price for quantities from 200 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs